Filter Your Search
1 - 10 of 46 results
|
P5KE78CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P5KE78CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 126 V | 1.19 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 95.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
P5KE78CAHR
Digitron Semiconductors
|
Check for Price | No | Active | 126 V | 1 µA | 1.19 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 500 W | 78 V | O-XALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MAP5KE78CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 126 V | 1.19 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||||||||
|
P5KE78CA
International Semiconductor Inc
|
Check for Price | Obsolete | 126 V | 1 µA | 1 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 95.8 V | 500 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||
|
MP5KE78CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 126 V | 91.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 78 V | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
P5KE78CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 126 V | 1 W | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 99.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC | ||||
|
P5KE78CA
Micro Commercial Components
|
Check for Price | No | Active | 126 V | 1 W | 78 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 99.7 V | 500 W | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | DO-15 | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | MCC | ||||||||
|
MSPP5KE78CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 95.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
P5KE78C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 109.8 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |