Filter Your Search
1 - 1 of 1 results
|
P54FCT273ACMB
Pyramid Semiconductor Corporation
|
Check for Price Buy | Active | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 50 pF | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 16.8 mA | 5.5 V | 4.5 V | R-CDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.924 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |