Filter Your Search
1 - 1 of 1 results
|
P50L-050P-RR2-DA
3M Interconnect
|
Check for Price | Yes | Obsolete | 50 | 2 | 1.27 mm | 3 | 500 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD STACKING CONNECTOR | 3M, LOW PROFILE | 650VAC V | NO | 1 kΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.05 inch | NO | LOCKING | STANDOFF | ONE | GENERAL PURPOSE | MIXED | 1.905 mm | FLASH inch | SOLDER | 0.315 inch | 0.433 inch | 1.751 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |