Parametric results for: p5010 under Microprocessors

Filter Your Search

1 - 10 of 153 results

|
-
-
Manufacturer Part Number: p5010
Select parts from the table below to compare.
Compare
Compare
P5010VE3TMB
Teledyne e2v
Check for Price Active YES 110 °C -40 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.8 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010MN3MNB
Teledyne e2v
Check for Price Active YES 125 °C -55 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.2 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010E
Global Components & Controls
Check for Price Obsolete GLOBAL COMPONENTS & CONTROLS unknown 8541.40.80.00 Transistor Outputs
P5010ME3QMB
Teledyne e2v
Check for Price Active YES 125 °C -55 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.6 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010NSE7TNB
NXP Semiconductors
Check for Price Yes Obsolete YES e1 1295 GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS HBGA, compliant 5A002.A.1 8542.31.00.01 16 YES 166 MHz 64 FIXED POINT YES S-PBGA-B1295 37.5 mm YES PLASTIC/EPOXY HBGA SQUARE 3.53 mm 1.8 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC 3 245 30
P5010MN7QNB
Teledyne e2v
Check for Price Active TELEDYNE E2V (UK) LTD , compliant 8542.31.00.01 2018-07-10 MICROPROCESSOR, RISC
P5010FN7QNB
Teledyne e2v
Check for Price Active YES 125 °C -40 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.6 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010MN7TNB
Teledyne e2v
Check for Price Active YES 125 °C -55 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.8 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010ME7QNB
Teledyne e2v
Check for Price Active YES 125 °C -55 °C 1295 GRID ARRAY TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01 2018-07-10 64 YES 166 MHz FIXED POINT YES S-PBGA-B1295 37.5 mm YES 4 12 4 PLASTIC/EPOXY BGA BGA1295,36X36,40 SQUARE 3.53 mm 1.6 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC
P5010NXN1QMB
NXP Semiconductors
Check for Price Yes Obsolete YES e1 1295 GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 not_compliant 3A991.A.1 8542.31.00.01 16 YES 166 MHz 64 FIXED POINT YES S-PBGA-B1295 37.5 mm YES PLASTIC/EPOXY HBGA SQUARE 3.53 mm 1.6 GHz 1.15 V 1.05 V 1.1 V CMOS BALL 1 mm BOTTOM 37.5 mm MICROPROCESSOR, RISC 3 245 30