Parametric results for: p4smaj51a under Transient Suppressors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4smaj51a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ51A
Diotec Semiconductor AG
$0.0524 Yes Active 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.9 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ51A-AQ
Diotec Semiconductor AG
$0.0671 Yes Active 3.5 V 82.4 V 1 µA 1 W 59.8 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.9 V 400 W 51 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
P4SMAJ51A
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Contact Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
P4SMAJ51-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 91.1 V 64.25 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 71.8 V 400 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMAJ51ADF
Diodes Incorporated
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 MATTE TIN DIODES INC unknown EAR99 8541.10.00.50
P4SMAJ51A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 82.4 V 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.7 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMAJ51ADF-13
Diodes Incorporated
Check for Price Yes Active 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 400 W R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC R-PDSO-F2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated
P4SMAJ51A-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 70.1 V 1 µA 1 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 53.6 V 400 W 43.6 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ51A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 70.1 V 1 µA 1 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 53.6 V 400 W 43.6 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ51A
Micro Commercial Components
Check for Price No Obsolete 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.7 V 400 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMA, 2 PIN 2 compliant EAR99 8541.10.00.50