Parametric results for: p4smaj36ca under Transient Suppressors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
-
Manufacturer Part Number: p4smaj36ca
Select parts from the table below to compare.
Compare
Compare
P4SMAJ36CA
Diotec Semiconductor AG
$0.0559 Yes Active 1 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.4 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC 2 not_compliant EAR99 8541.10.00.50
P4SMAJ36CA-AQ
Diotec Semiconductor AG
$0.0722 Yes Active 58.1 V 1 µA 1 W 42.2 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.4 V 400 W 36 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 SMA, 2 PIN 2018-10-26
P4SMAJ36CA-AU_R1_000A1
PanJit Semiconductor
$0.1201 Yes Yes Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 400 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMA, 2 PIN PANJIT
P4SMAJ36CA-W
Rectron Semiconductor
Check for Price Yes Active 49.9 V 1 µA 1 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 37.8 V 400 W 30.8 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ36CA
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Contact Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
P4SMAJ36CA-F
World Products Inc
Check for Price Yes Yes Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 400 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AC 2 compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC PACKAGE-2
P4SMAJ36C-AU_R1_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 64.3 V 45.35 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 50.7 V 400 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
P4SMAJ36CA
World Products Inc
Check for Price No No Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 400 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC PACKAGE-2
P4SMAJ36CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 58.1 V 1 W 43 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 400 W R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC, SMA, 2 PIN
P4SMAJ36CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 58.1 V 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.2 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50