Parametric results for: p4sma68ca_r1 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p4sma68car1
Select parts from the table below to compare.
Compare
Compare
P4SMA6.8CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 10.5 V 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMA68CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50
P4SMA6.8CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 PANJIT
P4SMA68CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 92 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50