Parametric results for: p4sma510ahm3_b/i under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4sma510ahm3bi
Select parts from the table below to compare.
Compare
Compare
P4SMA510AHM3_B/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 698 V 1 µA 3.3 W 510 V SILICON 485 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 434 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 535 V 400 W 434 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07