Parametric results for: p4sma43caf4 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: p4sma43caf4
Select parts from the table below to compare.
Compare
Compare
P4SMA43CAF4
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 59.3 V 5 µA 1 W 43 V SILICON 40.85 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.15 V 400 W 36.8 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA43CAF4
Taiwan Semiconductor
Check for Price Yes Active 59.3 V 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA43CAF4G
Taiwan Semiconductor
Check for Price Yes Active 59.3 V 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50