Parametric results for: p4sma43ca-e3/5a under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4sma43cae35a
Select parts from the table below to compare.
Compare
Compare
P4SMA43CA-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Active 59.3 V 3.3 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P4SMA43CA-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 59.3 V 3.3 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay