Parametric results for: p4ke530-e3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke530e354
Select parts from the table below to compare.
Compare
Compare
P4KE530-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 760 V 1 W 530 V SILICON 530 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 477 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 300 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
P4KE530-E3/54
Vishay Intertechnologies
Check for Price Yes Active 760 V 1 W 530 V SILICON 530 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 477 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 300 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant