Parametric results for: p4ke47ahr0 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke47ahr0
Select parts from the table below to compare.
Compare
Compare
P4KE47AHR0G
Taiwan Semiconductor
Check for Price Yes Active 64.8 V 1 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50
P4KE47AHR0
Taiwan Semiconductor
Check for Price Yes Active 64.8 V 1 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 400 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50 Taiwan Semiconductor