Filter Your Search
1 - 10 of 1,839 results
|
P4KE200CA
Diotec Semiconductor AG
|
$0.0898 | Yes | Active | 1 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE20CA
Diotec Semiconductor AG
|
$0.0898 | Yes | Active | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE200A
Diotec Semiconductor AG
|
$0.0919 | Yes | Active | 1 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE20A
Diotec Semiconductor AG
|
$0.0919 | Yes | Active | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE200A-B
Littelfuse Inc
|
$0.1283 | No | Yes | Active | 274 V | 1.5 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P4KE20CA
Littelfuse Inc
|
$0.1384 | No | Yes | Active | 27.7 V | 1.5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE20CA-B
Littelfuse Inc
|
$0.1740 | No | Yes | Active | 27.7 V | 1.5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P4KE200A-TP
Micro Commercial Components
|
$0.1747 | Yes | Yes | Active | 274 V | 1 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
P4KE20A-TP
Micro Commercial Components
|
$0.1747 | Yes | Yes | Active | 27.7 V | 1 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
P4KE20A
Littelfuse Inc
|
$0.1797 | No | Yes | Active | 27.7 V | 1.5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |