Parametric results for: p4ke180b under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: p4ke180b
Select parts from the table below to compare.
Compare
Compare
P4KE180-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 246 V 180 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 154 V AVALANCHE O-PALF-W2 DO-41 175 °C -55 °C 260 5 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
P4KE180-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 1 W SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 ZENER 189 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.50 DO-41 PLASTIC PACKAGE-2 2
P4KE180_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 258 V 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 146 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 198 V 400 W O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
P4KE180B
Littelfuse Inc
Check for Price No Yes Obsolete 246 V 1 W 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE LOW IMPEDANCE 198 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
P4KE180-B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 258 V 5 µA SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 146 V 1 AVALANCHE 198 V Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 O-PALF-W2
P4KE180-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
P4KE180-B
Littelfuse Inc
Check for Price Yes Obsolete 246 V 1 W 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE LOW IMPEDANCE 198 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC not_compliant O-PALF-W2
P4KE180B0G
Taiwan Semiconductor
Check for Price Yes Active 258 V 1 W 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 146 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 198 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
P4KE180_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 258 V 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 146 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 198 V 400 W O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
P4KE180-B
Rectron Semiconductor
Check for Price Yes Active 3.5 V 258 V 5 µA 1 W 180 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 146 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 198 V 400 W 146 V O-PALF-W2 e3 UL CERTIFIED DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50