Parametric results for: p4ke170a-e3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4ke170ae354
Select parts from the table below to compare.
Compare
Compare
P4KE170A-E3/54
Vishay Intertechnologies
Check for Price Yes Active 234 V 1.5 W 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 179 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P4KE170A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 234 V 1.5 W 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 179 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-41 O-PALF-W2 2 EAR99 8541.10.00.50