Parametric results for: p4ke15a-bp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: p4ke15abp
Select parts from the table below to compare.
Compare
Select Parts Part Number
P4KE15A-BP-HF
Micro Commercial Components
P4KE15A-BP
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
Samacsys Manufacturer
Yes Active 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE LOW ZENER IMPEDANCE 15.8 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
Yes Yes Active 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE LOW ZENER IMPEDANCE 15.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 DO-41 O-PALF-W2 2 MCC
Compare
P4KE15A-BP-HF
Micro Commercial Components
Check for Price Yes Active 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE LOW ZENER IMPEDANCE 15.8 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
P4KE15A-BP
Micro Commercial Components
Check for Price Yes Yes Active 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE LOW ZENER IMPEDANCE 15.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 DO-41 O-PALF-W2 2 MCC