Filter Your Search
1 - 10 of 16 results
|
P4KE13CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.5 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
MQP4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 19 V | 1.13 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||
|
P4KE13CTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MXSMAJP4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | |||||||||
|
MAP4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 19 V | 1.13 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||
|
P4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 19 V | 1.13 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||||
|
MXP4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 19 V | 1.13 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||
|
P4KE13CTR
World Products Inc
|
Check for Price | Yes | Yes | Active | 19 V | 1 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJP4KE13CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 19 V | 1.52 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10.5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 14.3 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214BA | PLASTIC, DO-214BA, SMAJ, 2 PIN | 2 | |||||
|
MVP4KE13CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 19 V | 1.13 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.5 V | 1 | AVALANCHE | 14.3 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 |