Filter Your Search
1 - 10 of 10 results
|
P4KE110CB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 158 V | 1 W | 110 V | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4KE110C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 152 V | 110 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 94 V | AVALANCHE | 175 °C | -55 °C | 260 | 5 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
P4KE110C_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 158 V | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 121 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
P4KE110C-B
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | LOW IMPEDANCE | 121 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | ||||||||||||||
|
P4KE110CB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 158 V | 1 W | 110 V | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | 121 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4KE110CB
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | LOW IMPEDANCE | 121 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||||||
|
P4KE110C-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 158 V | 5 µA | 1 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 121 V | 400 W | 89.2 V | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4KE110C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | ZENER | 116 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | DO-41 | 2 | |||||||
|
P4KE110C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P4KE110C_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 158 V | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 121 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |