Filter Your Search
1 - 2 of 2 results
|
P4C168L-30DMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 100 µA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
P4C168L-30DM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 100 µA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, DIP20,.3 |