Parametric results for: p4c164l-25p6c under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4c164l25p6c
Select parts from the table below to compare.
Compare
Compare
P4C164L-25P6CLF
Pyramid Semiconductor Corporation
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.322 mm 15.24 mm PYRAMID SEMICONDUCTOR CORP DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.41
P4C164L-25P6C
Pyramid Semiconductor Corporation
Check for Price No Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.322 mm 15.24 mm PYRAMID SEMICONDUCTOR CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.41