Filter Your Search
1 - 1 of 1 results
|
P4C164L-15PMLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |