Filter Your Search
1 - 2 of 2 results
|
P4C163-25PCLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
P4C163-25PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 18 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.41 |