Filter Your Search
1 - 1 of 1 results
|
P4C150-20SC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 20 ns | CACHE SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 115 mA | 4.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 15.3924 mm | 7.493 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.32.00.41 |