Filter Your Search
1 - 1 of 1 results
![]() |
P4C149-20CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.384 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | 18 | compliant | 3A001.A.2.C | 8542.32.00.41 |