Filter Your Search
1 - 10 of 36 results
|
P4C1298L-55CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
P4C1298L-35CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
P4C1298L-25JC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 110 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
P4C1298L-25CM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
P4C1298L-55CM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
P4C1298L-35LM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
P4C1298L-25CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
P4C1298L-30LC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 110 µA | CMOS | COMMERCIAL | R-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
P4C1298L-35LC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 110 µA | CMOS | COMMERCIAL | R-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
P4C1298L-25LM
Pyramid Semiconductor Corporation
|
Check for Price | Active | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | PYRAMID SEMICONDUCTOR CORP | 0.350 X 0.550 INCH, CERAMIC, LCC-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | QLCC | 28 |