Parametric results for: p4c11635l28m under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4c11635l28m
Select parts from the table below to compare.
Compare
Compare
P4C116-35L28MB
Pyramid Semiconductor Corporation
Check for Price No No Active 16.384 kbit 8 2KX8 5 V 35 ns STANDARD SRAM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 140 µA 5.5 V 4.5 V CMOS MILITARY S-XQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 28 UNSPECIFIED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 11.4554 mm 11.4554 mm PYRAMID SEMICONDUCTOR CORP QLCC 0.450 X 0.450 INCH, LCC-28 28 compliant 3A001.A.2.C 8542.32.00.41
P4C116-35L28M
Pyramid Semiconductor Corporation
Check for Price No No Active 16.384 kbit 8 2KX8 5 V 35 ns STANDARD SRAM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS MILITARY S-XQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 11.4554 mm 11.4554 mm PYRAMID SEMICONDUCTOR CORP QLCC 0.450 X 0.450 INCH, LCC-28 28 compliant 3A001.A.2.C 8542.32.00.41