Filter Your Search
1 - 1 of 1 results
|
P4C1023-25CJI
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | R-CDSO-J32 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.082 mm | 10.922 mm | PYRAMID SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.41 | 2020-01-13 |