Filter Your Search
1 - 2 of 2 results
|
P434-25.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
P434-260.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 260 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 |