Filter Your Search
1 - 2 of 2 results
|
P432-025.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | Clock | ||||||||
|
P432-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 312.5 MHz | 25 MHz | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | CONNOR WINFIELD CORP | DILCC6,.2 | unknown | Clock |