Filter Your Search
1 - 10 of 191 results
|
P404-006
Tripp Lite
|
$4.2423 | Yes | Active | CABLE ASSEMBLY | TRIPP LITE | unknown | |||||||||||||||||||||||||||||||||||||||||
|
P4040NSN7MMC
NXP Semiconductors
|
$186.7143 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | HBGA, BGA1295,36X36,40 | 3A991.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1200 rpm | 1.05 V | 950 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||
|
P4040NSE7MMC
NXP Semiconductors
|
$192.4788 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | 5A002.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1200 rpm | 1.05 V | 950 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | NXP | ||||
|
P4040NXE7MMC
NXP Semiconductors
|
$249.1013 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | HBGA, BGA1295,36X36,40 | 5A002.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1200 rpm | 1.05 V | 950 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||
|
P4040NXN7MMC
NXP Semiconductors
|
$335.0905 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | 3A991.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1200 rpm | 1.05 V | 950 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||
|
P4040NSN7PNAC
NXP Semiconductors
|
$416.3833 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | 3A991.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1500 rpm | 1.05 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||
|
P4040NSN7PNC
NXP Semiconductors
|
$416.3833 | Yes | Obsolete | 37.5 mm | NXP SEMICONDUCTORS | compliant | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | 3A991.A.1 | 8542.31.00.01 | 16 | 32 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | Not Qualified | 3.53 mm | 1500 rpm | 1.05 V | 950 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||
|
P4040NSE7PNAC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | 37.5 mm | FREESCALE SEMICONDUCTOR INC | unknown | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | 16 | YES | 133.3 MHz | 64 | FIXED POINT | YES | S-PBGA-B1295 | e1 | YES | 3 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 245 | 3.53 mm | 1500 rpm | 1.05 V | 970 mV | 1 V | YES | CMOS | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 30 | 37.5 mm | MICROPROCESSOR, RISC | |||||||||
|
P4040VE3MMB
Teledyne e2v
|
Check for Price | Obsolete | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||||||||||||||||
|
P4040ME3MNC
Teledyne e2v
|
Check for Price | Obsolete | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | MICROPROCESSOR, RISC |