Filter Your Search
1 - 2 of 2 results
|
P4040NXE7MMC
NXP Semiconductors
|
$447.5466 | Yes | Obsolete | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | Not Qualified | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, BGA1295,36X36,40 | compliant | 5A002.A.1 | 8542.31.00.01 | |||
|
P4040NXE7MMC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | Not Qualified | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | BGA1295,36X36,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant |