Filter Your Search
1 - 10 of 45 results
|
EPSA12BBJP-41.360M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P413-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 % | 50 OHM | 3.3 V | LVPECL | P413 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 312.5 MHz | 25 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.5mm | unknown | Clock | CONNOR WINFIELD CORP | |||||||||||||||||||||||||||||||||||||||||
|
P413-25.000M
Connor-Winfield
|
Check for Price | Active | 25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.5mm | unknown | CONNOR WINFIELD CORP | ||||||||||||||||||||||||||||||||||||||||||
|
P413-025.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | unknown | Clock | CONNOR WINFIELD CORP | ||||||||||||||||||||||||||||||||||||||||||
|
EPSA13BBJP-41.360M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 41.36 MHz | 50 % | 15 pF | 3.3 V | CMOS | EPSA13 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | |||||||||||||||||||||||||||||||||||||
|
P413PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | Not Qualified | R-PUFM-D6 | 125 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | compliant | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | EAR99 | 8541.30.00.80 | ISOLATED | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 60 mA | 2 V | 100 mA | 2 | 31.4 A | UL RECOGNIZED | 10 mA | 800 V | 800 V | SCR | ||||||||||||||||||||||||||||||||||
|
EPSA23BBJP-41.360M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 41.36 MHz | 50 % | 15 pF | 3.3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK; TAPE | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP | ||||||||||||||||||||||||||||||||||||||
|
EPSA13BBJP-41.360M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P413KW
International Rectifier
|
Check for Price | No | Transferred | e0 | Not Qualified | R-PUFM-D6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | compliant | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | EAR99 | 8541.30.00.80 | ISOLATED | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 60 mA | 2 V | 100 mA | 2 | 31.4 A | UL RECOGNIZED | 10 mA | 800 V | 800 V | SCR | 2G-2AK-CA-CK | 0 | 10 mA | 400 A | 20 kA | |||||||||||||||||||||||||||||
|
P413W
International Rectifier
|
Check for Price | No | Transferred | e0 | Not Qualified | R-PUFM-D6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | compliant | INTERNATIONAL RECTIFIER CORP | EAR99 | 8541.30.00.80 | ISOLATED | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 60 mA | 2 V | 100 mA | 2 | 31.4 A | UL RECOGNIZED | 10 mA | 800 V | 800 V | SCR | 2G-2AK-CA-CK | 0 | 10 mA | 400 A | 20 kA |