Filter Your Search
1 - 10 of 25 results
|
P3257-30
Hamamatsu Photonics
|
Check for Price | Yes | Active | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.80.00 | SINGLE | 1 | 60 °C | -40 °C | OPTOELECTRONIC DEVICE | |||||||||||||||||||||||||||||||||||||||||||
|
MKDSP3/2-5,08BD:28,29
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 400 V | 24 A | BOARD | STANDARD: UL 94V-0, PA | CB; CUL; EAC; SEV; UL | 12 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | 8536.90.40.00 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
P325-ND
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | unknown | 8541.40.20.00 | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | ORANGE | 7.6 mm | 20 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
P325-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | P325 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | CONNOR WINFIELD CORP | unknown | 85 °C | Clock | 1 ns | NO | 50 % | SURFACE MOUNT | 312.5 MHz | 25 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | YES | 55/45 % | ||||||||||||||||||||||||||||||
|
P3257-10
Hamamatsu Photonics
|
Check for Price | Yes | Active | HAMAMATSU PHOTONICS KK | METAL PACKAGE-9 | unknown | 8541.40.80.00 | SINGLE | 1 | 60 °C | -40 °C | OPTOELECTRONIC DEVICE | |||||||||||||||||||||||||||||||||||||||||||
|
P3258-02
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | HAMAMATSU PHOTONICS KK | TO-5, 2 PIN | unknown | 8541.40.80.00 | SINGLE | 1 | 50 °C | -30 °C | OPTOELECTRONIC DEVICE | |||||||||||||||||||||||||||||||||||||||||||
|
P325-321.5M
Connor-Winfield
|
Check for Price | Yes | Active | CONNOR WINFIELD CORP | unknown | 85 °C | SURFACE MOUNT | 312.5 MHz | 25 MHz | 2.5 V | YES | 6 | 321.5 MHz | CERAMIC | DILCC6,.2 | Not Qualified | 90 mA | ||||||||||||||||||||||||||||||||||||||
|
P3257-101
Hamamatsu Photonics
|
Check for Price | Yes | Active | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | OPTOELECTRONIC DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
P325-155.52M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | CONNOR WINFIELD CORP | unknown | 85 °C | Clock | 1 ns | NO | 50 % | SURFACE MOUNT | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | YES | 55/45 % | 6 | 155.52 MHz | |||||||||||||||||||||||||||||||
|
P-325
JST Manufacturing
|
Check for Price | No | No | Active | BUTT TERMINAL | FEMALE | 650 AWG | 325 mm2 | J S T MFG CO LTD | unknown | 8536.90.40.00 | EAR99 |