Filter Your Search
1 - 2 of 2 results
|
P3-63/I4/SVB-SW
Eaton Corporation
|
$204.6679 | Active | 63 A | 60 V | 1 | 1 | 3PST | LATCHED | ROTARY SWITCH | HANDLE TYPE | APPROVALS: CSA; UL | 63A@690VAC | 63A@60VDC | 63 A | OFF-ON | 690 V | -25 °C | 40 °C | PANEL MOUNT | 90 deg | CORROSION PROOF; IP65 | NO | SCREW | 160 mm | 95 mm | 240 mm | EATON CORP | compliant | |||
|
P3-63/I4/SVB/HI11-NA
Eaton Corporation
|
$298.9004 | Active | 63 A | 60 V | 1 | 1 | 3PST | LATCHED | ROTARY SWITCH | HANDLE TYPE | APPROVALS: CE; CSA; IEC/EN 60947-3; UL | 63A@690VAC | 63A@60VDC | 63 A | OFF-ON | 690 V | -25 °C | 40 °C | PANEL MOUNT | CORROSION PROOF; IP65 | NO | SCREW | 1.732 inch | 160 mm | 95 mm | 240 mm | EATON CORP | unknown |