Filter Your Search
1 - 2 of 2 results
|
P2822
Etal Group
|
Check for Price | Yes | Contact Manufacturer | 1 | NO | THROUGH HOLE MOUNTED | GENERAL PURPOSE | e2 | 85 °C | -25 °C | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 18.5 mm | 18.5 mm | ETAL GROUP AB | ROHS COMPLIANT | unknown | EAR99 | UL; IEC | 14.6 mm | 4 kV | DATACOM TRANSFORMER | 1:3.15 | ||||||||||
|
P2822
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 7 V | 20 mA | NO | THROUGH HOLE MOUNT | 5 kV | 0.0001 ps | 50 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | IC Outputs |