Filter Your Search
1 - 10 of 40 results
|
P28-23
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 360 mH | 29 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
UP2-820
Coiltronics
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 84.97 µH | 20 % | YES | 100 kHz | DC-DC CONVERTER | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
P2823
Etal Group
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | e2 | 85 °C | -25 °C | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ETAL GROUP AB | unknown | EAR99 | ROHS COMPLIANT | GENERAL PURPOSE | UL; IEC | 14.6 mm | 4 kV | 18.5 mm | THROUGH HOLE MOUNTED | DATACOM TRANSFORMER | 1:3 | 18.5 mm | ||||||||||||||||||||||||||||||
|
P28-24
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 430 mH | 31.7 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
P2823-01
Hamamatsu Photonics
|
Check for Price | No | Active | YES | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | SURFACE MOUNT | IC Outputs | 50 mA | 3.5 kV | 1 | 225 mW | 0.0065 ps | 16 V | |||||||||||||||||||||||||||||||||
|
P28-28
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 860 mH | 70.5 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
P28-27C
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 720 mH | 64.5 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | SOLDER TAG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
P2826
Hamamatsu Photonics
|
Check for Price | No | Obsolete | NO | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | THROUGH HOLE MOUNT | 3 mm | 1 | 50 mA | Transistor | 90 mA | 35 V | 20 µs | ||||||||||||||||||||||||||||||||||
|
P28-25C
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 500 mH | 42.1 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | SOLDER TAG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
P28-29
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 H | 93.9 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |