Filter Your Search
1 - 10 of 2,113 results
|
P265S11F13NCD20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265S11S15NCD100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265S12P15NNB2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265S11F22NCB1MEG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 30 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265S11F20NCD2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265P11F16NCC10K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | WIRE | 710 µm | 14.3 mm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P265S11F20NCD500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 30 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265P12F13NCD20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | WIRE | 710 µm | 14.3 mm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265S11F13NCA20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | J HOOK | 710 µm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant | |||
|
P265P11P15NND2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 120 °C | -40 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | TRAY | 265 deg | WIRE | 710 µm | 14.3 mm | 13.1 mm | 11.45 mm | TT ELECTRONICS PLC | not_compliant |