Parametric results for: p261p-d3as2bb500 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: p261pd3as2bb500
Select parts from the table below to compare.
Compare
Compare
P261P-D3AS2BB500K
TT Electronics Resistors
Check for Price Yes Active 500 kΩ 10 % 500 mW PANEL MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO e4 125 °C -55 °C HORIZONTAL Dust Proof 3 9 1 265 deg Gold (Au) - with Nickel (Ni) barrier LUG 6.35 mm 12.7 mm 12.7 mm 26.4 mm TT ELECTRONICS PLC not_compliant
P261P-D3AS2BB500
TT Electronics Resistors
Check for Price Yes Active 500 Ω 10 % 500 mW PANEL MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO e4 125 °C -55 °C HORIZONTAL Dust Proof 3 9 1 265 deg Gold (Au) - with Nickel (Ni) barrier LUG 6.35 mm 12.7 mm 12.7 mm 26.4 mm TT ELECTRONICS PLC not_compliant