Filter Your Search
1 - 10 of 33 results
|
P231-FC25CR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25AR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25CR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25AR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25BR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25CR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25BR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25CR2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown | ||
|
P231-FC25CR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11.5 mm | TT ELECTRONICS PLC | unknown |