Filter Your Search
1 - 1 of 1 results
|
P1CH20A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 32.4 V | 500 nA | 23.25 V | SILICON | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 150 W | 20 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323HE, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-10-12 |