Filter Your Search
1 - 3 of 3 results
|
P1AFS1500-2FG484I
Microsemi Corporation
|
$558.6432 | No | Transferred | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | |||||||||||
|
P1AFS1500-2FG484I
Microchip Technology Inc
|
$1,113.6862 | No | Active | 1.5 V | 223 | 223 | 38400 | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-484 | compliant | 8542.31.00.01 | 3A991.D | |||||
|
P1AFS1500-2FG484I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 223 | 223 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | unknown |