Filter Your Search
1 - 3 of 3 results
|
P1817AF-08SR
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | ||||||||||||
|
P1817AF-08SR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||||
|
P1817AF-08SR
onsemi
|
Check for Price | Yes | Obsolete | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | 751-07 |