Filter Your Search
1 - 2 of 2 results
|
P1812-683G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 3.408 Ω | 2 % | YES | 1 kHz | 220 mA | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | |||
|
SP1812-683G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.7 Ω | 2 % | YES | 1 kHz | 275 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 |