Filter Your Search
1 - 10 of 242 results
|
P1750AE-20PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 28.56 mm | 28.56 mm | PYRAMID SEMICONDUCTOR CORP | PGA | PGA-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
P1753S-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
P1750AES-20QLMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 1.8 MIPS DIAS MIX; TWO PROGRAMMABLE TIMERS | NO | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.26 mm | 24.26 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
P1757ME-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 30 MHz | 16 | 16 | 30 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | PGA | PGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
P175H008B5-1620RLF
Amphenol Communications Solutions
|
Check for Price | Active | 94V-0, LOW INSERTION FORCE | e3 | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | GOLD (10) | Tin (Sn) | IC SOCKET | PGA175 | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | 175 | |||||||||||||||||||||||||||||||||||||||||||
|
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 1.27 MM PITCH, DIP-64 | 64 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
P1750ASOS-30QLC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-XQFP-F68 | Not Qualified | 80 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
P1754-30QLMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | MICROPROCESSOR CIRCUIT | CMOS | Not Qualified | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
P1750A-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 1.9 MIPS DAIS MIX; TWO PROGRAMMABLE TIMERS | NO | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 28.56 mm | 28.56 mm | PYRAMID SEMICONDUCTOR CORP | PGA | PGA-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P1753-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | PGA | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 |