Parametric results for: p16np223mlb15 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p16np223mlb15
Select parts from the table below to compare.
Compare
Compare
P16NP223MLB15
Vishay Intertechnologies
$16.9860 Yes Active 22 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 150 ppm/°C LOGARITHMIC POTENTIOMETER CERMET KNOB STANDARD: IEC60393-1 40 °C NO 105 V e3 CECC41000 85 °C -40 °C HORIZONTAL Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9.6 mm VISHAY INTERTECHNOLOGY INC compliant
P16NP223MLB15
Vishay Sfernice
Check for Price Yes Active 22 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 150 ppm/°C LOGARITHMIC POTENTIOMETER CERMET KNOB STANDARD: IEC60393-1 40 °C NO 105 V e3 CECC41000 85 °C -40 °C HORIZONTAL Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9.6 mm VISHAY INTERTECHNOLOGY INC unknown Panel Mount, EAR99 8533.40.80.50