Filter Your Search
1 - 10 of 23 results
|
P1-50212
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON | BLACK BUTTON, 2.5lb OPT. FORC | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
P1-50218
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON | GRAY BUTTON, 2.5lb OPT. FORC | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
P1502SBLRP
Littelfuse Inc
|
Check for Price | Yes | Active | e3 | -40 °C | 150 °C | YES | MATTE TIN | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | 180 V | SERIES CONNECTED, 2 ELEMENTS | 140 V | 120 mA | DO-214AA | R-PDSO-C2 | 1 | 25 A | 2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | UL RECOGNIZED | C BEND | DUAL | 30 | THYRISTOR SURGE PROTECTOR | ||||||||||||||||||||||||
|
P1502SBL
Littelfuse Inc
|
Check for Price | No | Yes | Active | e3 | YES | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | SINGLE | 140 V | DO-214AA | R-PDSO-C2 | 1 | 30 A | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | UL RECOGNIZED | C BEND | DUAL | NOT SPECIFIED | THYRISTOR SURGE PROTECTOR | LITTELFUSE | ||||||||||||||||||||||||||
|
P1-50215
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON | GREEN BUTTON, 2.5lb OPT. FORC | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
P1502SALRP
Littelfuse Inc
|
Check for Price | Yes | Active | e3 | -40 °C | 150 °C | YES | MATTE TIN | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | DO-214AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 180 V | SERIES CONNECTED, 2 ELEMENTS | 140 V | 120 mA | DO-214AA | R-PDSO-C2 | 1 | 20 A | 2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | UL RECOGNIZED | C BEND | DUAL | 30 | THYRISTOR SURGE PROTECTOR | LITTELFUSE | |||||||||||||||||||||||
|
P1-50238
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | VERTICAL | PUSHBUTTON | GRAY BUTTON, PUSH-PULL | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
P1502SB
Littelfuse Inc
|
Check for Price | No | Obsolete | YES | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | SINGLE | 140 V | DO-214AA | R-PDSO-C2 | 30 A | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | C BEND | DUAL | NOT SPECIFIED | SILICON SURGE PROTECTOR | LITTELFUSE | |||||||||||||||||||||||||||||||
|
P1-50233
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | VERTICAL | PUSHBUTTON | ORANGE BUTTON, PUSH-PULL | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
P1-50216
OTTO Engineering Inc
|
Check for Price | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON | BLUE BUTTON, 2.5lb OPT. FORC | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 115 V | -55 °C | 85 °C | PANEL MOUNT | DOUBLE BREAK | ALUMINUM ALLOY | EPOXY | NO | SOLDER LUG | 22.225 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |