Filter Your Search
1 - 10 of 28 results
|
P145H009B5-1521RLF
Amphenol FCi
|
Check for Price | Active | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e3 | GOLD (30) | Tin (Sn) | POLYESTER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145H010B5-1521RLF
Amphenol FCi
|
Check for Price | Active | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e4 | GOLD (30) | Gold (Au) | POLYESTER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145H003B1-1521RLF
Amphenol FCi
|
Check for Price | Obsolete | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e3 | GOLD (30) | TIN (200) | POLYESTER | FCI | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145K
International Rectifier
|
Check for Price | No | Transferred | e0 | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | ANTI-PARALLEL, 2 ELEMENTS | 60 mA | 2 V | 2G-2AK | 0 | 100 mA | R-PUFM-D4 | 10 mA | 375 A | 2 | 4 | 28 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 28 A | UL RECOGNIZED | 10 mA | 1.2 kV | 1.2 kV | NO | TIN LEAD | SOLDER LUG | UPPER | SCR | ||||||||||||||||||||||||||||||
|
P145-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | 6 | CERAMIC | Not Qualified | YES | Clock | 1 ns | NO | 20 % | SURFACE MOUNT | 312.5 MHz | 25 MHz | 25 MHz | LVPECL | 50 OHM | DILCC6,.2 | 7.0mm x 5.0mm x 1.7mm | 1 ms | 90 mA | 2.625 V | 2.375 V | 2.5 V | 55/45 % | |||||||||||||||||||||||||||||||||||||
|
P145H004B1-1521RLF
Amphenol Communications Solutions
|
Check for Price | Active | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e4 | GOLD (30) | Gold (Au) | POLYESTER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | ANTI-PARALLEL, 2 ELEMENTS | 60 mA | 2 V | 100 mA | R-PUFM-D4 | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 28 A | UL RECOGNIZED | 10 mA | 1.2 kV | 1.2 kV | NO | SOLDER LUG | UPPER | SCR | 260 | 40 | ||||||||||||||||||||||||||||||||||
|
P145H010B5-1521RLF
Amphenol Communications Solutions
|
Check for Price | Active | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e4 | GOLD (30) | Gold (Au) | POLYESTER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145H026B5-1521RLF
Amphenol FCi
|
Check for Price | Active | 145 | IC SOCKET | PGA145 | STANDARD: UL 94V-0 | e3 | GOLD (30) | Tin (Sn) | POLYESTER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P145-312.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | CONNOR WINFIELD CORP | unknown | 6 | YES | Clock | 1 ns | NO | 20 % | SURFACE MOUNT | 312.5 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | 55/45 % |