Filter Your Search
1 - 2 of 2 results
|
P120PKF17CR2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 260 deg | FLAT | 7.4 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.70 | |||
|
P120PK-F17CR2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 260 deg | FLAT | 7.4 mm | 13 mm | TT ELECTRONICS PLC | not_compliant | RADIAL LEADED |