Parametric results for: p1209 under Power Supply Modules

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p1209
Select parts from the table below to compare.
Compare
Compare
AM1P-1209SH30Z
Aimtec
$3.2456 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm AIMTEC INC Module-6 compliant EAR99
AM1P-1209SZ
Aimtec
$3.2456 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.73 V 9.27 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm AIMTEC INC Module-6 compliant EAR99 aimtec
AM1P-120909DZ
Aimtec
$3.9436 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.73 V 9.27 V 2 NO NO ALSO AVAILABLE WITH 9V OUTPUT VOLTAGE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm AIMTEC INC Module-6 compliant EAR99
AM1P-1209DZ
Aimtec
$4.7641 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.73 V 9.27 V 2 NO NO ALSO AVAILABLE WITH -9V OUTPUT VOLTAGE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm AIMTEC INC Module-6 compliant EAR99
RP-1209D
RECOM Power Inc
$11.8594 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO -9V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 90 °C -40 °C 255 5 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH , SIP5/7,.05 compliant EAR99 RECOM Power MODULE 7/5
RP-1209S
RECOM Power Inc
$15.0482 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 111 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH SIP-7/4 compliant EAR99 RECOM Power MODULE 7/4
RP-1209S/X2
RECOM Power Inc
$19.0776 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 111 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH , SIP4/7,.05 compliant EAR99 RECOM Power MODULE 7/4
RP-1209S/P
RECOM Power Inc
$19.5425 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 111 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH , SIP4/7,.05 compliant EAR99 RECOM Power MODULE 7/4
RP-1209D/P
RECOM Power Inc
$20.5315 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO -9V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 90 °C -40 °C 255 5 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH , SIP5/7,.05 compliant EAR99 RECOM Power MODULE 7/5
RP-1209S/P/X2
RECOM Power Inc
$21.0626 Yes Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 111 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH , SIP4/7,.05 compliant EAR99 RECOM Power MODULE 7/4