Filter Your Search
1 - 3 of 3 results
|
P1206Y3162BBT
Vishay Intertechnologies
|
$6.3409 | No | Active | 31.6 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
P1206Y3162BBT
Vishay Sfernice
|
Check for Price | No | Active | 31.6 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
P-1206Y3162BBTP
Vishay Intertechnologies
|
Check for Price | No | Active | 31.6 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |